Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

KGM21BCG1H182FM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H182FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H182FM |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H182FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H182FT | KYOCERA AVX | 4.537 | 478-KGM21BCG1H182FTCT-ND | kr.3.74000 | Parametric Equivalent |
| LD055A182FAB2A\500 | KYOCERA AVX | 0 | 478-LD055A182FAB2A\500TR-ND | kr.17.62584 | Parametric Equivalent |
| 0805J0500182FCT | Knowles Syfer | 3.000 | 1608-0805J0500182FCT-ND | kr.9.57000 | Direct |
| C0805C182F5GACTU | KEMET | 1.900 | 399-C0805C182F5GACTUCT-ND | kr.11.35000 | Direct |
| C0805C182F5GALTU | KEMET | 0 | 399-C0805C182F5GALTUTR-ND | kr.3.27391 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.90535 | kr.9,053.50 |
| Unit Price without VAT: | kr.0.90535 |
|---|---|
| Unit Price with VAT: | kr.1.13169 |







