0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ER71H154KU

DigiKey Part Number
478-KGM21ER71H154KUTR-ND - Tape & Reel (TR)
478-KGM21ER71H154KUCT-ND - Cut Tape (CT)
478-KGM21ER71H154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ER71H154KU
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ER71H154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.51800kr.5.18
50kr.0.36360kr.18.18
100kr.0.31620kr.31.62
500kr.0.23706kr.118.53
1.000kr.0.21267kr.212.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.16775kr.335.50
4.000kr.0.15896kr.635.84
6.000kr.0.15458kr.927.48
10.000kr.0.15010kr.1,501.00
14.000kr.0.14273kr.1,998.22
20.000kr.0.14211kr.2,842.20
24.000kr.0.13513kr.3,243.12
48.000kr.0.13413kr.6,438.24
50.000kr.0.13408kr.6,704.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500