C0805C122J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 33.774
Unit Price: kr.8.58000
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.7.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.66314
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: kr.5.18000
Datasheet

Upgrade


KEMET
In Stock: 2.064
Unit Price: kr.2.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.66152
Datasheet

Upgrade


KEMET
In Stock: 9.895
Unit Price: kr.2.82000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.61227
Datasheet

Similar


KEMET
In Stock: 2.360
Unit Price: kr.2.24000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.82459
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.042
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 43.302
Unit Price: kr.0.90000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.44188
Datasheet

Direct


TDK Corporation
In Stock: 8.360
Unit Price: kr.0.77000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122J5GALTU

DigiKey Part Number
399-C0805C122J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C122J5GALTU
Description
CAP CER 1200PF 50V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40599kr.1,623.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.40599
Unit Price with VAT:kr.0.50749