0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122J5GACTU

DigiKey Part Number
399-C0805C122J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C122J5GACTUCT-ND - Cut Tape (CT)
399-C0805C122J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C122J5GACTU
Description
CAP CER 1200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.48600kr.4.86
50kr.0.33920kr.16.96
100kr.0.29440kr.29.44
500kr.0.21990kr.109.95
1.000kr.0.19699kr.196.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16264kr.650.56
8.000kr.0.13706kr.1,096.48
12.000kr.0.12621kr.1,514.52
20.000kr.0.12538kr.2,507.60
28.000kr.0.11153kr.3,122.84
40.000kr.0.11109kr.4,443.60
48.000kr.0.10755kr.5,162.40
96.000kr.0.10683kr.10,255.68
100.000kr.0.10679kr.10,679.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500