Upgrade
Upgrade
Upgrade
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C122J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C122J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C122J1RACTU |
Description | CAP CER 1200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C122J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C122G1GACTU | KEMET | 0 | 399-C0805C122G1GACTUTR-ND | kr.1.71408 | Upgrade |
| C0805C122J1GACTU | KEMET | 1.864 | 399-15440-1-ND | kr.2.41000 | Upgrade |
| C0805C122JARACTU | KEMET | 0 | 399-C0805C122JARACTUTR-ND | kr.0.81686 | Upgrade |
| 08051C122JAT2A | KYOCERA AVX | 0 | 08051C122JAT2A-ND | kr.0.35935 | Direct |
| 0805B122J101CT | Walsin Technology Corporation | 0 | 1292-0805B122J101CTTR-ND | kr.0.17410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60653 | kr.2,426.12 |
| Unit Price without VAT: | kr.0.60653 |
|---|---|
| Unit Price with VAT: | kr.0.75816 |





