0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C122J5GACAUTO

DigiKey Part Number
399-C0805C122J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C122J5GACAUTOCT-ND - Cut Tape (CT)
399-C0805C122J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C122J5GACAUTO
Description
CAP CER 1200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C122J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62100kr.6.21
50kr.0.44040kr.22.02
100kr.0.38400kr.38.40
500kr.0.29082kr.145.41
1.000kr.0.26202kr.262.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19291kr.771.64
8.000kr.0.18426kr.1,474.08
12.000kr.0.17659kr.2,119.08
20.000kr.0.17551kr.3,510.20
28.000kr.0.16821kr.4,709.88
40.000kr.0.16760kr.6,704.00
48.000kr.0.16730kr.8,030.40
96.000kr.0.16579kr.15,915.84
100.000kr.0.16536kr.16,536.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250