Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C106M9PACTU7042 | |
|---|---|
DigiKey Part Number | 399-C0805C106M9PACTU7042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C106M9PACTU7042 |
Description | 10.0UF 6.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C106M9PAC7210 | KEMET | 0 | 399-C0805C106M9PAC7210TR-ND | kr.1.06188 | Parametric Equivalent |
| C0805C106M9PAC9109 | KEMET | 0 | 399-C0805C106M9PAC9109TR-ND | kr.1.15479 | Parametric Equivalent |
| C0805C106M9PACTU | KEMET | 118.324 | 399-C0805C106M9PACTUCT-ND | kr.4.12000 | Parametric Equivalent |
| 0805X106M6R3CT | Walsin Technology Corporation | 0 | 1292-0805X106M6R3CT-ND | kr.0.89000 | Parametric Equivalent |
| 885012107004 | Würth Elektronik | 20.440 | 732-7615-1-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15479 | kr.3,464.37 |
| Unit Price without VAT: | kr.1.15479 |
|---|---|
| Unit Price with VAT: | kr.1.44349 |









