10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805MFX5R5BB106

DigiKey Part Number
13-CC0805MFX5R5BB106TR-ND - Tape & Reel (TR)
13-CC0805MFX5R5BB106CT-ND - Cut Tape (CT)
13-CC0805MFX5R5BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MFX5R5BB106
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49600kr.14.96
50kr.1.10440kr.55.22
100kr.0.98330kr.98.33
500kr.0.78008kr.390.04
1.000kr.0.71731kr.717.31
2.500kr.0.65114kr.1,627.85
5.000kr.0.61126kr.3,056.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.55091kr.5,509.10
20.000kr.0.52519kr.10,503.80
30.000kr.0.51231kr.15,369.30
50.000kr.0.49802kr.24,901.00
70.000kr.0.48968kr.34,277.60
100.000kr.0.48164kr.48,164.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750