
0805X106M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0805X106M6R3CTTR-ND - Tape & Reel (TR) 1292-0805X106M6R3CT-ND - Cut Tape (CT) 1292-0805X106M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X106M6R3CT |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X106M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33720 | kr.16.86 |
| 100 | kr.0.29290 | kr.29.29 |
| 500 | kr.0.21810 | kr.109.05 |
| 1.000 | kr.0.19515 | kr.195.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16683 | kr.500.49 |
| 6.000 | kr.0.15301 | kr.918.06 |
| 9.000 | kr.0.14609 | kr.1,314.81 |
| 15.000 | kr.0.13844 | kr.2,076.60 |
| 21.000 | kr.0.13396 | kr.2,813.16 |
| 30.000 | kr.0.12966 | kr.3,889.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

