10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106M9PACTU

DigiKey Part Number
399-C0805C106M9PACTUTR-ND - Tape & Reel (TR)
399-C0805C106M9PACTUCT-ND - Cut Tape (CT)
399-C0805C106M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106M9PACTU
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106M9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56800kr.25.68
50kr.1.94760kr.97.38
100kr.1.75740kr.175.74
500kr.1.43500kr.717.50
1.000kr.1.33546kr.1,335.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15479kr.3,464.37
6.000kr.1.09752kr.6,585.12
9.000kr.1.06882kr.9,619.38
15.000kr.1.03702kr.15,555.30
21.000kr.1.01843kr.21,387.03
30.000kr.1.01123kr.30,336.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000