C0805C105M3PACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 13.185
Unit Price: kr.6.97000
Datasheet

Upgrade


KEMET
In Stock: 59.284
Unit Price: kr.4.88000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.29.60678
Datasheet

Upgrade


KEMET
In Stock: 1.116.909
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 187.105
Unit Price: kr.5.39000
Datasheet

Upgrade


KEMET
In Stock: 27.430
Unit Price: kr.1.20000
Datasheet

Upgrade


KEMET
In Stock: 19.681
Unit Price: kr.4.69000
Datasheet

Direct


TDK
In Stock: 960
Unit Price: kr.1.14000
Datasheet

Direct


TDK
In Stock: 5.107
Unit Price: kr.1.27000
Datasheet

Direct


YAGEO
In Stock: 24.533
Unit Price: kr.1.01000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.20485
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.18807
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21.631
Unit Price: kr.4.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.327
Unit Price: kr.3.36000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C105M3PACTU

DigiKey Part Number
399-C0805C105M3PACTUTR-ND - Tape & Reel (TR)
399-C0805C105M3PACTUCT-ND - Cut Tape (CT)
399-C0805C105M3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105M3PACTU
Description
CAP CER 1UF 25V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105M3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.92900kr.29.29
50kr.2.23800kr.111.90
100kr.2.02500kr.202.50
500kr.1.66526kr.832.63
1.000kr.1.55406kr.1,554.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.43667kr.3,591.67
5.000kr.1.36593kr.6,829.65
7.500kr.1.33049kr.9,978.67
12.500kr.1.29121kr.16,140.12
17.500kr.1.26824kr.22,194.20
25.000kr.1.24615kr.31,153.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250