1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C105M3RACTU

DigiKey Part Number
399-C0805C105M3RACTUTR-ND - Tape & Reel (TR)
399-C0805C105M3RACTUCT-ND - Cut Tape (CT)
399-C0805C105M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C105M3RACTU
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.49960kr.24.98
100kr.0.43680kr.43.68
500kr.0.33222kr.166.11
1.000kr.0.30001kr.300.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.26610kr.665.25
5.000kr.0.24566kr.1,228.30
7.500kr.0.23543kr.1,765.72
12.500kr.0.22411kr.2,801.38
17.500kr.0.21749kr.3,806.07
25.000kr.0.21112kr.5,278.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000