
C0805C105K3PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C105K3PACTUTR-ND - Tape & Reel (TR) 399-C0805C105K3PACTUCT-ND - Cut Tape (CT) 399-C0805C105K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K3PACTU |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105J3RACTU | KEMET | 24.650 | 399-C0805C105J3RACTUCT-ND | kr.6.97000 | Upgrade |
| C0805C105K3RACTU | KEMET | 1.046.483 | 399-C0805C105K3RACTUCT-ND | kr.0.82000 | Upgrade |
| C0805C105K5RACTU | KEMET | 185.098 | 399-C0805C105K5RACTUCT-ND | kr.5.39000 | Upgrade |
| 08053D105KAT4A | KYOCERA AVX | 25.399 | 478-KGM21AR51E105KLCT-ND | kr.1.84000 | Direct |
| C2012X5R1E105K085AC | TDK | 16.539 | 445-7624-1-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05000 | kr.30.50 |
| 50 | kr.2.33180 | kr.116.59 |
| 100 | kr.2.11190 | kr.211.19 |
| 500 | kr.1.74008 | kr.870.04 |
| 1.000 | kr.1.62520 | kr.1,625.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.50390 | kr.3,759.75 |
| 5.000 | kr.1.43080 | kr.7,154.00 |
| 7.500 | kr.1.39419 | kr.10,456.43 |
| 12.500 | kr.1.35360 | kr.16,920.00 |
| 17.500 | kr.1.32987 | kr.23,272.73 |
| 25.000 | kr.1.30704 | kr.32,676.00 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


