0805J2500102JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.18631
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.52083
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.29273
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.20373
Datasheet

Direct


YAGEO
In Stock: 7.143
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 2.785
Unit Price: kr.3.11000
Datasheet

Similar


KEMET
In Stock: 4.345
Unit Price: kr.2.98000
Datasheet

Similar


TDK
In Stock: 10.760
Unit Price: kr.1.65000
Datasheet

Similar


TDK
In Stock: 15.582
Unit Price: kr.3.04000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


YAGEO
In Stock: 581
Unit Price: kr.1.20000
Datasheet
1000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2500102JXT

DigiKey Part Number
0805J2500102JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2500102JXT
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2500102JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J5000102JXTKnowles Syfer00805J5000102JXT-NDkr.1.51384Upgrade
0805J6300102JXTKnowles Syfer00805J6300102JXT-NDkr.1.51384Upgrade
0805J2500102JDTKnowles Syfer00805J2500102JDT-NDkr.2.18631Parametric Equivalent
0805Y2500102JDTKnowles Syfer00805Y2500102JDT-NDkr.2.52083Parametric Equivalent
0805Y2500102JSTKnowles Syfer01608-0805Y2500102JSTTR-NDkr.2.29273Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51384kr.4,541.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.51384
Unit Price with VAT:kr.1.89230