Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C102JAREC7210 | |
|---|---|
DigiKey Part Number | C0805C102JAREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C102JAREC7210 |
Description | CAP CER 0805 1NF 250V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102JAREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102JARACTU | KEMET | 0 | 399-C0805C102JARACTUTR-ND | kr.1.20373 | Parametric Equivalent |
| C0805C102JARALTU | KEMET | 0 | 399-C0805C102JARALTUTR-ND | kr.1.21966 | Parametric Equivalent |
| C0805C102JARECAUTO | KEMET | 0 | C0805C102JARECAUTO-ND | kr.0.31305 | Parametric Equivalent |
| C0805C102JARECAUTO7210 | KEMET | 0 | C0805C102JARECAUTO7210-ND | kr.0.28374 | Parametric Equivalent |
| C0805C102JARECTU | KEMET | 0 | 399-C0805C102JARECTUTR-ND | kr.0.24221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23658 | kr.2,365.80 |
| Unit Price without VAT: | kr.0.23658 |
|---|---|
| Unit Price with VAT: | kr.0.29573 |



