C0603X103K1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18503
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18503
Datasheet

Upgrade


KEMET
In Stock: 3.162
Unit Price: kr.3.17000
Datasheet

Upgrade


KEMET
In Stock: 9.831
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.209
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26065
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31897
Datasheet

Upgrade


TDK
In Stock: 2.868
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 69.525
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 23.228
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34661
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34128
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34128
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.31990
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X103K1RECTU

DigiKey Part Number
399-C0603X103K1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X103K1RECTU
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103K1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103J1RECTUKEMET0399-C0603X103J1RECTUTR-NDkr.0.18503Upgrade
C0603X103J2RECTUKEMET0399-C0603X103J2RECTUTR-NDkr.0.18503Upgrade
C0603X103K2RACTUKEMET3.162399-13272-1-NDkr.3.17000Upgrade
C0603X103K2RECTUKEMET9.831399-14182-1-NDkr.1.33000Upgrade
C0603X103K1RACTUKEMET7.209399-5347-1-NDkr.2.79000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.26065kr.2,085.20
Unit Price without VAT:kr.0.26065
Unit Price with VAT:kr.0.32581