C0603X103K1RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.004
Unit Price: kr.1.71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21974
Datasheet

Upgrade


KEMET
In Stock: 55.210
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 69.525
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34128
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X103K1RECAUTO

DigiKey Part Number
C0603X103K1RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X103K1RECAUTO
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103K1RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103J1RECAUTOKEMET4.004399-C0603X103J1RECAUTOCT-NDkr.1.71000Upgrade
C0603X103J2RECAUTOKEMET0C0603X103J2RECAUTO-NDkr.0.21974Upgrade
C0603X103K2RECAUTOKEMET55.210399-14200-1-NDkr.1.46000Upgrade
06031C103K4Z2AKYOCERA AVX69.525478-KAF15AR72A103KTCT-NDkr.0.76000Parametric Equivalent
MCJCH168BB7103KTPA01Taiyo Yuden0587-MCJCH168BB7103KTPA01TR-NDkr.0.34128Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31897kr.1,275.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.31897
Unit Price with VAT:kr.0.39871