Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603X103K1REC32117042 | |
|---|---|
DigiKey Part Number | 399-C0603X103K1REC32117042TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X103K1REC32117042 |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103K1RACTU | KEMET | 7.209 | 399-5347-1-ND | kr.2.79000 | Parametric Equivalent |
| C0603X103K1RECAUTO | KEMET | 0 | C0603X103K1RECAUTO-ND | kr.0.31897 | Parametric Equivalent |
| C0603X103K1RECTU | KEMET | 0 | 399-C0603X103K1RECTUTR-ND | kr.0.26065 | Parametric Equivalent |
| 06031C103K4Z2A | KYOCERA AVX | 69.420 | 478-KAF15AR72A103KTCT-ND | kr.0.76000 | Parametric Equivalent |
| C1608X7R2A103K080AE | TDK | 22.728 | 445-173618-1-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.26065 | kr.2,085.20 |
| Unit Price without VAT: | kr.0.26065 |
|---|---|
| Unit Price with VAT: | kr.0.32581 |









