Parametric Equivalent
Parametric Equivalent

MCJCH168BB7103KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH168BB7103KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCH168BB7103KTPA01 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH168BB7103KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C103K4Z2A | KYOCERA AVX | 68.200 | 478-KAF15AR72A103KTCT-ND | kr.0.76000 | Parametric Equivalent |
| C0603X103K1RECAUTO | KEMET | 0 | C0603X103K1RECAUTO-ND | kr.0.31897 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34128 | kr.1,023.84 |
| Unit Price without VAT: | kr.0.34128 |
|---|---|
| Unit Price with VAT: | kr.0.42660 |



