

C1608X8R1C474K080AB | |
|---|---|
DigiKey Part Number | 445-8814-2-ND - Tape & Reel (TR) 445-8814-1-ND - Cut Tape (CT) 445-8814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1C474K080AB |
Description | CAP CER 0.47UF 16V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1C474K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70120 | kr.70.12 |
| 500 | kr.0.54664 | kr.273.32 |
| 1.000 | kr.0.49896 | kr.498.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41529 | kr.1,661.16 |
| 8.000 | kr.0.38953 | kr.3,116.24 |
| 12.000 | kr.0.37663 | kr.4,519.56 |
| 20.000 | kr.0.36234 | kr.7,246.80 |
| 28.000 | kr.0.35399 | kr.9,911.72 |
| 40.000 | kr.0.34595 | kr.13,838.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

