


C0603C272M5RACTU | |
|---|---|
DigiKey Part Number  | 399-C0603C272M5RACTUTR-ND - Tape & Reel (TR) 399-C0603C272M5RACTUCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C272M5RACTU  | 
Description  | CAP CER 2700PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 2700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C272M5RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.94100 | kr.9.41 | 
| 50 | kr.0.67720 | kr.33.86 | 
| 100 | kr.0.59780 | kr.59.78 | 
| 500 | kr.0.46298 | kr.231.49 | 
| 1.000 | kr.0.42144 | kr.421.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.39696 | kr.1,587.84 | 
| 8.000 | kr.0.33616 | kr.2,689.28 | 
| 12.000 | kr.0.32460 | kr.3,895.20 | 
| 20.000 | kr.0.31179 | kr.6,235.80 | 
| 28.000 | kr.0.30431 | kr.8,520.68 | 
| 40.000 | kr.0.29711 | kr.11,884.40 | 
| 48.000 | kr.0.29369 | kr.14,097.12 | 
| 96.000 | kr.0.29053 | kr.27,890.88 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 

