
C0603C272J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C272J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C272J5GACTUCT-ND - Cut Tape (CT) 399-C0603C272J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272J5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.15200 | kr.11.52 |
| 50 | kr.0.82180 | kr.41.09 |
| 100 | kr.0.73220 | kr.73.22 |
| 500 | kr.0.60992 | kr.304.96 |
| 1.000 | kr.0.55846 | kr.558.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48135 | kr.1,925.40 |
| 8.000 | kr.0.40540 | kr.3,243.20 |
| 40.000 | kr.0.40428 | kr.16,171.20 |
| 48.000 | kr.0.40004 | kr.19,201.92 |
| 96.000 | kr.0.38579 | kr.37,035.84 |
| 100.000 | kr.0.38503 | kr.38,503.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

