



C0603C272J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C272J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C272J5RACTUCT-ND - Cut Tape (CT) 399-C0603C272J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272J5RACTU |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41000 | kr.14.10 |
| 50 | kr.1.03580 | kr.51.79 |
| 100 | kr.0.92180 | kr.92.18 |
| 500 | kr.0.72818 | kr.364.09 |
| 1.000 | kr.0.66856 | kr.668.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57911 | kr.2,316.44 |
| 8.000 | kr.0.54590 | kr.4,367.20 |
| 12.000 | kr.0.52926 | kr.6,351.12 |
| 20.000 | kr.0.51083 | kr.10,216.60 |
| 28.000 | kr.0.50006 | kr.14,001.68 |
| 40.000 | kr.0.48969 | kr.19,587.60 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

