
C0603C272F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C272F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C272F5GACTUCT-ND - Cut Tape (CT) 399-C0603C272F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272F5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.6.07000 | kr.60.70 |
| 50 | kr.4.81000 | kr.240.50 |
| 100 | kr.4.42160 | kr.442.16 |
| 500 | kr.3.76614 | kr.1,883.07 |
| 1.000 | kr.3.56325 | kr.3,563.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.25873 | kr.13,034.92 |
| 8.000 | kr.3.14549 | kr.25,163.92 |
| 12.000 | kr.3.08876 | kr.37,065.12 |
| 20.000 | kr.3.02587 | kr.60,517.40 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |

