Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C271K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C271K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C271K5RALTU |
Description | CAP CER 270PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C271F1GACTU | KEMET | 0 | 399-C0603C271F1GACTUTR-ND | kr.2.39568 | Upgrade |
| C0603C271F5GACTU | KEMET | 10.097 | 399-C0603C271F5GACTUCT-ND | kr.6.85000 | Upgrade |
| C0603C271G1GACTU | KEMET | 0 | 399-C0603C271G1GACTUTR-ND | kr.1.25756 | Upgrade |
| C0603C271G5GACTU | KEMET | 3.125 | 399-C0603C271G5GACTUCT-ND | kr.4.12000 | Upgrade |
| C0603C271G5GALTU | KEMET | 0 | 399-C0603C271G5GALTUTR-ND | kr.1.73398 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57708 | kr.2,308.32 |
| Unit Price without VAT: | kr.0.57708 |
|---|---|
| Unit Price with VAT: | kr.0.72135 |


