


C0603C271J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C271J5RACTUCT-ND - Cut Tape (CT) 399-C0603C271J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271J5RACTU |
Description | CAP CER 270PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C271F5GACTU | KEMET | 10.107 | 399-C0603C271F5GACTUCT-ND | kr.6.85000 | Upgrade |
| C0603C271G5GACTU | KEMET | 3.125 | 399-C0603C271G5GACTUCT-ND | kr.4.12000 | Upgrade |
| C0603C271J2RACTU | KEMET | 3.724 | 399-C0603C271J2RACTUCT-ND | kr.2.98000 | Upgrade |
| C0603C271JAGACTU | KEMET | 35.877 | 399-C0603C271JAGACTUCT-ND | kr.0.63000 | Upgrade |
| KGM15ACG1H271FT | KYOCERA AVX | 21.666 | 478-KGM15ACG1H271FTCT-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.39500 | kr.13.95 |
| 50 | kr.1.02460 | kr.51.23 |
| 100 | kr.0.91170 | kr.91.17 |
| 500 | kr.0.72022 | kr.360.11 |
| 1.000 | kr.0.66126 | kr.661.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57279 | kr.2,291.16 |
| 8.000 | kr.0.53994 | kr.4,319.52 |
| 12.000 | kr.0.52348 | kr.6,281.76 |
| 20.000 | kr.0.50525 | kr.10,105.00 |
| 28.000 | kr.0.49460 | kr.13,848.80 |
| 40.000 | kr.0.48434 | kr.19,373.60 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

