C0603C271K3GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.41835
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.14907
Datasheet

Upgrade


KEMET
In Stock: 20.124
Unit Price: kr.6.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.22375
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.90018
Datasheet

Upgrade


KEMET
In Stock: 3.725
Unit Price: kr.3.97000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.68219
Datasheet

Upgrade


KEMET
In Stock: 1.695
Unit Price: kr.1.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62003
Datasheet

Upgrade


KEMET
In Stock: 3.730
Unit Price: kr.1.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54328
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54328
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.39600
Datasheet

Upgrade


KEMET
In Stock: 15.271
Unit Price: kr.1.60000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C271K3GALTU

DigiKey Part Number
399-C0603C271K3GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C271K3GALTU
Description
CAP CER 270PF 25V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C271K3GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52392kr.2,095.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.52392
Unit Price with VAT:kr.0.65490