
C0603C271K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C271K5GACTUTR-ND - Tape & Reel (TR) 399-C0603C271K5GACTUCT-ND - Cut Tape (CT) 399-C0603C271K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C271K5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C271K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.90200 | kr.9.02 |
| 50 | kr.0.56320 | kr.28.16 |
| 100 | kr.0.44350 | kr.44.35 |
| 500 | kr.0.33612 | kr.168.06 |
| 1.000 | kr.0.30803 | kr.308.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16576 | kr.663.04 |
| 8.000 | kr.0.15731 | kr.1,258.48 |
| 12.000 | kr.0.14974 | kr.1,796.88 |
| 20.000 | kr.0.14879 | kr.2,975.80 |
| 28.000 | kr.0.14156 | kr.3,963.68 |
| 40.000 | kr.0.14103 | kr.5,641.20 |
| 48.000 | kr.0.14077 | kr.6,756.96 |
| 96.000 | kr.0.13987 | kr.13,427.52 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

