C0603C222K1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.19183
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15615
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.25671
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15615
Datasheet

Upgrade


KEMET
In Stock: 30.790
Unit Price: kr.1.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.12214
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.09831
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.06674
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.82090
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.78842
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.44074
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.40599
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.44074
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.54715
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C222K1RECTU

DigiKey Part Number
399-C0603C222K1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222K1RECTU
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.17154kr.1,372.32
Unit Price without VAT:kr.0.17154
Unit Price with VAT:kr.0.21443