0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C0603C222K2RECAUTO

DigiKey Part Number
399-C0603C222K2RECAUTOTR-ND - Tape & Reel (TR)
399-C0603C222K2RECAUTOCT-ND - Cut Tape (CT)
399-C0603C222K2RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K2RECAUTO
Description
CAP CER 2200PF 200V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K2RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65900kr.6.59
50kr.0.46720kr.23.36
100kr.0.40830kr.40.83
500kr.0.30988kr.154.94
1.000kr.0.27968kr.279.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20648kr.825.92
8.000kr.0.19772kr.1,581.76
12.000kr.0.19334kr.2,320.08
20.000kr.0.19219kr.3,843.80
28.000kr.0.18817kr.5,268.76
40.000kr.0.18750kr.7,500.00
48.000kr.0.18676kr.8,964.48
96.000kr.0.17841kr.17,127.36
100.000kr.0.17796kr.17,796.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750