C0603C222G1GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.40218
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.12781
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.09520
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.78103
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43661
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.56131
Datasheet
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222G1GECAUTO

DigiKey Part Number
C0603C222G1GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C222G1GECAUTO
Description
CAP CER 2200PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222G1GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222G1GECTUKEMET0399-C0603C222G1GECTUTR-NDkr.0.40218Direct
C0603C222F1GECAUTOKEMET0C0603C222F1GECAUTO-NDkr.1.12781Upgrade
C0603C222F1GECTUKEMET0399-C0603C222F1GECTUTR-NDkr.1.09520Upgrade
C0603C222F2GECAUTOKEMET0C0603C222F2GECAUTO-NDkr.0.81320Upgrade
C0603C222F2GECTUKEMET0399-C0603C222F2GECTUTR-NDkr.0.78103Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43661kr.1,746.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.43661
Unit Price with VAT:kr.0.54576