Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603C222G1GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C222G1GECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C222G1GECTU |
Description | CAP CER 2200PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222G1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C222F1GECAUTO | KEMET | 0 | C0603C222F1GECAUTO-ND | kr.1.14026 | Upgrade |
| C0603C222F1GECTU | KEMET | 0 | 399-C0603C222F1GECTUTR-ND | kr.1.10730 | Upgrade |
| C0603C222F2GECAUTO | KEMET | 0 | C0603C222F2GECAUTO-ND | kr.0.82218 | Upgrade |
| C0603C222F2GECTU | KEMET | 0 | 399-C0603C222F2GECTUTR-ND | kr.0.78965 | Upgrade |
| C0603C222G2GECAUTO | KEMET | 0 | C0603C222G2GECAUTO-ND | kr.0.44143 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40662 | kr.1,626.48 |
| Unit Price without VAT: | kr.0.40662 |
|---|---|
| Unit Price with VAT: | kr.0.50828 |


