C0603C209C8GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.990
Unit Price: kr.2.85000
Datasheet

Upgrade


KEMET
In Stock: 3.198
Unit Price: kr.2.54000
Datasheet

Upgrade


KEMET
In Stock: 11.403
Unit Price: kr.2.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.194
Unit Price: kr.1.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24232
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23258
Datasheet

Upgrade


TDK
In Stock: 105.807
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 618
Unit Price: kr.0.89000
Datasheet

Upgrade


TDK
In Stock: 3.474
Unit Price: kr.1.08000
Datasheet

Upgrade


TDK
In Stock: 7.859
Unit Price: kr.1.20000
Datasheet

Upgrade


YAGEO
In Stock: 2
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 316.664
Unit Price: kr.0.63000
Datasheet
2 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C209C8GACTU

DigiKey Part Number
399-C0603C209C8GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C209C8GACTU
Description
CAP CER 2PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C209C8GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48430kr.1,937.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.48430
Unit Price with VAT:kr.0.60538