

C1608NP02A020C080AA | |
|---|---|
DigiKey Part Number | 445-14096-2-ND - Tape & Reel (TR) 445-14096-1-ND - Cut Tape (CT) 445-14096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A020C080AA |
Description | CAP CER 2PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A020C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.41910 | kr.41.91 |
| 500 | kr.0.31814 | kr.159.07 |
| 1.000 | kr.0.28701 | kr.287.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23355 | kr.934.20 |
| 8.000 | kr.0.21676 | kr.1,734.08 |
| 12.000 | kr.0.20835 | kr.2,500.20 |
| 20.000 | kr.0.19904 | kr.3,980.80 |
| 28.000 | kr.0.19360 | kr.5,420.80 |
| 40.000 | kr.0.18837 | kr.7,534.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

