Parametric Equivalent
Direct
Direct
Direct

C0603C209C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C209C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C209C1GACTUCT-ND - Cut Tape (CT) 399-C0603C209C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C209C1GACTU |
Description | CAP CER 2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C209C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.65100 | kr.16.51 |
| 50 | kr.1.22500 | kr.61.25 |
| 100 | kr.1.09500 | kr.109.50 |
| 500 | kr.0.87962 | kr.439.81 |
| 1.000 | kr.0.80736 | kr.807.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70557 | kr.2,822.28 |
| 8.000 | kr.0.62534 | kr.5,002.72 |
| 12.000 | kr.0.60620 | kr.7,274.40 |
| 20.000 | kr.0.60335 | kr.12,067.00 |
| 28.000 | kr.0.58516 | kr.16,384.48 |
| 40.000 | kr.0.58351 | kr.23,340.40 |
| 48.000 | kr.0.58272 | kr.27,970.56 |
| 96.000 | kr.0.57936 | kr.55,618.56 |
| 100.000 | kr.0.57836 | kr.57,836.00 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |




