C0603C154K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.30058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.24450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.39000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.35475
Datasheet

Upgrade


KEMET
In Stock: 8.288
Unit Price: kr.1.54000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27085
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56066
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.365
Unit Price: kr.2.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20088
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C154K3RECTU

DigiKey Part Number
399-C0603C154K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C154K3RECTU
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154K3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.20088kr.1,607.04
Unit Price without VAT:kr.0.20088
Unit Price with VAT:kr.0.25110