


C0603C154K3RACTU | |
|---|---|
DigiKey Part Number | 399-14957-2-ND - Tape & Reel (TR) 399-14957-1-ND - Cut Tape (CT) 399-14957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C154K3RACTU |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C154K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98400 | kr.49.20 |
| 100 | kr.0.87430 | kr.87.43 |
| 500 | kr.0.68928 | kr.344.64 |
| 1.000 | kr.0.63229 | kr.632.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54676 | kr.2,187.04 |
| 8.000 | kr.0.51501 | kr.4,120.08 |
| 12.000 | kr.0.49911 | kr.5,989.32 |
| 20.000 | kr.0.48149 | kr.9,629.80 |
| 28.000 | kr.0.47118 | kr.13,193.04 |
| 40.000 | kr.0.46127 | kr.18,450.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

