C0603C154K3RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 31.036
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23566
Datasheet

Direct


TDK Corporation
In Stock: 59.241
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 34.643
Unit Price: kr.1.22000
Datasheet

Upgrade


TDK Corporation
In Stock: 6.704
Unit Price: kr.1.15000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.189
Unit Price: kr.1.73000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C154K3RACAUTO

DigiKey Part Number
399-15799-2-ND - Tape & Reel (TR)
399-15799-1-ND - Cut Tape (CT)
399-15799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C154K3RACAUTO
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56066kr.2,242.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.56066
Unit Price with VAT:kr.0.70083