C0603C154K5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.36515
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.741
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.424
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.79035
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.273
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.26254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.40391
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36607
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.651
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


TDK
In Stock: 19.338
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.682
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 71.876
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.900
Unit Price: kr.1.52000
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C154K5RECTU

DigiKey Part Number
399-C0603C154K5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C154K5RECTU
Description
CAP CER 0.15UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154K5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C154J5RECAUTOKEMET0C0603C154J5RECAUTO-NDkr.0.40104Upgrade
C0603C154J5RECTUKEMET0399-C0603C154J5RECTUTR-NDkr.0.36515Upgrade
C0603C154K5RACAUTOKEMET6.741399-15937-1-NDkr.1.08000Parametric Equivalent
C0603C154K5RACTUKEMET1.424399-C0603C154K5RACTUCT-NDkr.0.89000Parametric Equivalent
C0603C154K5RALTUKEMET0399-C0603C154K5RALTUTR-NDkr.0.79035Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.28144kr.2,251.52
Unit Price without VAT:kr.0.28144
Unit Price with VAT:kr.0.35180