C0603C152K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11.202
Unit Price: kr.10.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.01143
Datasheet

Upgrade


KEMET
In Stock: 35.064
Unit Price: kr.2.76000
Datasheet

Upgrade


KEMET
In Stock: 7.566
Unit Price: kr.2.63000
Datasheet

Upgrade


KEMET
In Stock: 97.966
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.89344
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.33000
Datasheet

Upgrade


KEMET
In Stock: 5.306
Unit Price: kr.2.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.83769
Datasheet

Upgrade


KEMET
In Stock: 12.994
Unit Price: kr.2.05000
Datasheet

Upgrade


KEMET
In Stock: 4.233
Unit Price: kr.1.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.49929
Datasheet

Upgrade


KEMET
In Stock: 3.080
Unit Price: kr.2.63000
Datasheet

Upgrade


KEMET
In Stock: 3.827
Unit Price: kr.2.50000
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C152K5RALTU

DigiKey Part Number
399-C0603C152K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C152K5RALTU
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C152K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (86)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C152F5GACTUKEMET11.202399-C0603C152F5GACTUCT-NDkr.10.90000Upgrade
C0603C152G5GACTUKEMET0399-C0603C152G5GACTUTR-NDkr.2.01143Upgrade
C0603C152J1GACTUKEMET35.064399-15365-1-NDkr.2.76000Upgrade
C0603C152J1RACTUKEMET7.566399-C0603C152J1RACTUCT-NDkr.2.63000Upgrade
C0603C152J5GACTUKEMET97.966399-C0603C152J5GACTUCT-NDkr.2.50000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58346kr.2,333.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.58346
Unit Price with VAT:kr.0.72933