C0603C123J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61924
Datasheet

Upgrade


KEMET
In Stock: 2.528
Unit Price: kr.2.60000
Datasheet

Upgrade


KEMET
In Stock: 1.227
Unit Price: kr.2.54000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Direct


YAGEO
In Stock: 3.990
Unit Price: kr.0.70000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.14176
Datasheet

Upgrade


YAGEO
In Stock: 4.721
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.499
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14.348
Unit Price: kr.0.76000
Datasheet
0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C123J3RACTU

DigiKey Part Number
399-C0603C123J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C123J3RACTU
Description
CAP CER 0.012UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C123J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42543kr.1,701.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.42543
Unit Price with VAT:kr.0.53179