0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R8BB123

DigiKey Part Number
13-CC0603JRX7R8BB123TR-ND - Tape & Reel (TR)
13-CC0603JRX7R8BB123CT-ND - Cut Tape (CT)
13-CC0603JRX7R8BB123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R8BB123
Description
CAP CER 0.012UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R8BB123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26240kr.13.12
100kr.0.22630kr.22.63
500kr.0.16624kr.83.12
1.000kr.0.14785kr.147.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11463kr.458.52
8.000kr.0.10492kr.839.36
12.000kr.0.10006kr.1,200.72
20.000kr.0.09468kr.1,893.60
28.000kr.0.09153kr.2,562.84
40.000kr.0.08851kr.3,540.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500