10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103K1RAC7411

DigiKey Part Number
399-C0603C103K1RAC7411TR-ND - Tape & Reel (TR)
399-C0603C103K1RAC7411CT-ND - Cut Tape (CT)
399-C0603C103K1RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K1RAC7411
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K1RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103K1RAC3190KEMET44.973399-C0603C103K1RAC3190CT-NDkr.0.76000Parametric Equivalent
C0603C103K1RACAUTOKEMET86.696399-6850-1-NDkr.0.76000Parametric Equivalent
C0603C103K1RACAUTO7411KEMET29.385399-C0603C103K1RACAUTO7411CT-NDkr.0.76000Parametric Equivalent
C0603C103K1RACTUKEMET388.462399-C0603C103K1RACTUCT-NDkr.0.63000Parametric Equivalent
C0603C103K1RALTUKEMET14.299399-13134-1-NDkr.2.73000Parametric Equivalent
In-Stock: 10.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21420kr.10.71
100kr.0.18450kr.18.45
500kr.0.13416kr.67.08
1.000kr.0.11875kr.118.75
2.500kr.0.10253kr.256.32
5.000kr.0.09278kr.463.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08076kr.1,211.40
30.000kr.0.07489kr.2,246.70
45.000kr.0.07195kr.3,237.75
75.000kr.0.06870kr.5,152.50
105.000kr.0.06679kr.7,012.95
150.000kr.0.06496kr.9,744.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750