
C0603C103K1RAC3190 | |
---|---|
DigiKey Part Number | 399-C0603C103K1RAC3190TR-ND - Tape & Reel (TR) 399-C0603C103K1RAC3190CT-ND - Cut Tape (CT) 399-C0603C103K1RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K1RAC3190 |
Description | CAP CER 10000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K1RAC3190 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.41600 | kr.4.16 |
50 | kr.0.28800 | kr.14.40 |
100 | kr.0.24900 | kr.24.90 |
500 | kr.0.18420 | kr.92.10 |
1.000 | kr.0.16435 | kr.164.35 |
2.500 | kr.0.14344 | kr.358.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.11678 | kr.934.24 |
16.000 | kr.0.10894 | kr.1,743.04 |
24.000 | kr.0.10170 | kr.2,440.80 |
40.000 | kr.0.09776 | kr.3,910.40 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |