0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K1RALTU

DigiKey Part Number
399-13134-2-ND - Tape & Reel (TR)
399-13134-1-ND - Cut Tape (CT)
399-13134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K1RALTU
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K1RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56200kr.15.62
50kr.1.15840kr.57.92
100kr.1.03360kr.103.36
500kr.0.93964kr.469.82
1.000kr.0.75866kr.758.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66152kr.2,646.08
8.000kr.0.63990kr.5,119.20
12.000kr.0.60737kr.7,288.44
20.000kr.0.58734kr.11,746.80
28.000kr.0.56537kr.15,830.36
40.000kr.0.56377kr.22,550.80
48.000kr.0.55642kr.26,708.16
96.000kr.0.54106kr.51,941.76
100.000kr.0.54010kr.54,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500