10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103K1RACAUTO7411

DigiKey Part Number
399-C0603C103K1RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C103K1RACAUTO7411CT-ND - Cut Tape (CT)
399-C0603C103K1RACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K1RACAUTO7411
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K1RACAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43100kr.4.31
50kr.0.29920kr.14.96
100kr.0.25870kr.25.87
500kr.0.19160kr.95.80
1.000kr.0.17093kr.170.93
2.500kr.0.14919kr.372.97
5.000kr.0.13611kr.680.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11996kr.1,799.40
30.000kr.0.11207kr.3,362.10
45.000kr.0.10812kr.4,865.40
75.000kr.0.10374kr.7,780.50
105.000kr.0.10118kr.10,623.90
150.000kr.0.09872kr.14,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000