C0402C823K9RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.914
Unit Price: kr.2.98000
Datasheet

Upgrade


KEMET
In Stock: 31.851
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 26.811
Unit Price: kr.2.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73786
Datasheet

Upgrade


YAGEO
In Stock: 10.991
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 11.711
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 49.617
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 119.683
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64431
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.56630
Datasheet
0.082 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.082 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C823K9RACTU

DigiKey Part Number
399-C0402C823K9RACTUTR-ND - Tape & Reel (TR)
399-C0402C823K9RACTUCT-ND - Cut Tape (CT)
399-C0402C823K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C823K9RACTU
Description
CAP CER 0.082UF 6.3V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C823K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48194kr.4,819.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000