0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C823KA88D

DigiKey Part Number
490-3260-2-ND - Tape & Reel (TR)
490-3260-1-ND - Cut Tape (CT)
490-3260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C823KA88D
Description
CAP CER 0.082UF 16V X7R 0402
Customer Reference
Detailed Description
0.082 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C823KA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119.683
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22200kr.11.10
100kr.0.19150kr.19.15
500kr.0.13936kr.69.68
1.000kr.0.12338kr.123.38
2.500kr.0.10666kr.266.65
5.000kr.0.09660kr.483.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08581kr.858.10
20.000kr.0.07922kr.1,584.40
30.000kr.0.07591kr.2,277.30
50.000kr.0.07225kr.3,612.50
70.000kr.0.07012kr.4,908.40
100.000kr.0.06806kr.6,806.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750