Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C820J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C820J4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C820J4GACTU |
Description | CAP CER 82PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C820J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C820F3GACTU | KEMET | 0 | 399-C0402C820F3GACTUTR-ND | kr.2.76063 | Upgrade |
| C0402C820F5GACTU | KEMET | 0 | 399-C0402C820F5GACTUTR-ND | kr.3.12571 | Upgrade |
| C0402C820G3GACTU | KEMET | 0 | 399-C0402C820G3GACTUTR-ND | kr.1.44845 | Upgrade |
| C0402C820G5GACTU | KEMET | 0 | 399-C0402C820G5GACTUTR-ND | kr.1.44845 | Upgrade |
| C0402C820J3GACTU | KEMET | 9.173 | 399-C0402C820J3GACTUCT-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45841 | kr.4,584.10 |
| Unit Price without VAT: | kr.0.45841 |
|---|---|
| Unit Price with VAT: | kr.0.57301 |







