C0402C820G5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.12571
Datasheet

Direct


YAGEO
In Stock: 12.030
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 85.673
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 95.630
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.03542
Datasheet

Upgrade


Murata Electronics
In Stock: 135.119
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47.320
Unit Price: kr.1.39000
Datasheet
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C820G5GACTU

DigiKey Part Number
399-C0402C820G5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C820G5GACTU
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C820G5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C820F5GACTUKEMET0399-C0402C820F5GACTUTR-NDkr.3.12571Upgrade
CC0402GRNPO9BN820YAGEO12.030311-1658-1-NDkr.0.63000Direct
GRM1555C1H820GA01DMurata Electronics85.673490-8229-1-NDkr.0.63000Direct
GRM1555C1H820GA01JMurata Electronics95.630490-7760-1-NDkr.0.63000Direct
KGM05ACG1H820GHKYOCERA AVX0478-KGM05ACG1H820GHTR-NDkr.0.03542Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.44845kr.14,484.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.44845
Unit Price with VAT:kr.1.81056